Part Details for LTC2392CLX-16#PBF by Linear Technology
Results Overview of LTC2392CLX-16#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2392CLX-16#PBF Information
LTC2392CLX-16#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2392CLX-16#PBF
LTC2392CLX-16#PBF CAD Models
LTC2392CLX-16#PBF Part Data Attributes
|
LTC2392CLX-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2392CLX-16#PBF
Linear Technology
LTC2392-16 - 16-Bit, 500ksps SAR ADC with 94dB SNR; Package: LQFP; Pins: 48; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | LX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.75 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2392CLX-16#PBF
This table gives cross-reference parts and alternative options found for LTC2392CLX-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2392CLX-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2392ILX-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 500ksps SAR ADC with 94dB SNR | LTC2392CLX-16#PBF vs LTC2392ILX-16#PBF |
LTC2392HLX-16#PBF | Linear Technology | Check for Price | LTC2392-16 - 16-Bit, 500ksps SAR ADC with 94dB SNR; Package: LQFP; Pins: 48; Temperature Range: -40°C to 125°C | LTC2392CLX-16#PBF vs LTC2392HLX-16#PBF |
LTC2392CLX-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 500ksps SAR ADC with 94dB SNR | LTC2392CLX-16#PBF vs LTC2392CLX-16#PBF |
LTC2392CLX-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, place the ADC as close as possible to the analog signal sources and use shielded cables for analog signal connections.
-
The LTC2392CLX-16#PBF has an internal calibration circuit that is enabled by applying a voltage to the CAL pin. The calibration process is initiated by applying a voltage to the CAL pin and then releasing it. The ADC will then perform a self-calibration sequence.
-
The recommended power-up sequence is to apply the analog supply voltage (AVCC) first, followed by the digital supply voltage (DVCC) and then the clock signal. This ensures that the ADC is properly powered up and configured before the clock signal is applied.
-
The LTC2392CLX-16#PBF has internal overvoltage protection on the analog input pins, but it's still recommended to use external protection devices such as voltage clamps or zener diodes to prevent damage from excessive voltage levels.
-
The maximum sampling rate of the LTC2392CLX-16#PBF is 1.5Msps. The power consumption of the ADC increases with the sampling rate, so it's recommended to use the lowest sampling rate necessary for the application to minimize power consumption.