-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 5Msps SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2385IUH-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
57 In Stock |
|
$25.5375 / $40.9900 | Buy Now |
DISTI #
584-LTC2385IUH-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 5Msps SAR ADC RoHS: Compliant | 71 |
|
$25.5300 / $39.4700 | Buy Now |
|
Analog Devices Inc | 16-B, 5Msps SAR ADC Package Multiple: 73 | 1764 |
|
$20.4300 / $40.9900 | Buy Now |
DISTI #
35217391
|
Verical | 1-Channel Single ADC SAR 5Msps 16-bit Serial 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1752 |
|
$32.7900 | Buy Now |
DISTI #
65214683
|
Verical | 1-Channel Single ADC SAR 5Msps 16-bit Serial 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2229 | Americas - 11 |
|
$32.7900 | Buy Now |
|
Rochester Electronics | LTC2385 - 16-Bit, 5Msps SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 292 |
|
$24.1200 / $28.3800 | Buy Now |
DISTI #
LTC2385IUH-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$26.3800 / $30.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2385IUH-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2385IUH-16#PBF
Analog Devices Inc
16-Bit, 5Msps SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.176 V | |
Analog Input Voltage-Min | -4.016 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |