Part Details for LTC2383CMS-16#TRPBF by Linear Technology
Results Overview of LTC2383CMS-16#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2383CMS-16#TRPBF Information
LTC2383CMS-16#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2383CMS-16#TRPBF
LTC2383CMS-16#TRPBF CAD Models
LTC2383CMS-16#TRPBF Part Data Attributes
|
LTC2383CMS-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2383CMS-16#TRPBF
Linear Technology
LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.73 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2383CMS-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2383CMS-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2383CMS-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2383IMS-16#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | LTC2383CMS-16#TRPBF vs LTC2383IMS-16#TRPBF |
LTC2383IMS-16#PBF | Linear Technology | Check for Price | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2383CMS-16#TRPBF vs LTC2383IMS-16#PBF |
LTC2383HMS-16#PBF | Linear Technology | Check for Price | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC2383CMS-16#TRPBF vs LTC2383HMS-16#PBF |
LTC2383IMS-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | LTC2383CMS-16#TRPBF vs LTC2383IMS-16#PBF |
LTC2383HMS-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | LTC2383CMS-16#TRPBF vs LTC2383HMS-16#PBF |
LTC2383CMS-16#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | LTC2383CMS-16#TRPBF vs LTC2383CMS-16#TRPBF |
LTC2383CMS-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | LTC2383CMS-16#TRPBF vs LTC2383CMS-16#PBF |
LTC2383HMS-16#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface | LTC2383CMS-16#TRPBF vs LTC2383HMS-16#TRPBF |
LTC2383CMS-16#PBF | Linear Technology | Check for Price | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2383CMS-16#TRPBF vs LTC2383CMS-16#PBF |
LTC2383HMS-16#TRPBF | Linear Technology | Check for Price | LTC2383-16 - 16-Bit, 1Msps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC2383CMS-16#TRPBF vs LTC2383HMS-16#TRPBF |