Part Details for LTC2381IDE-16#PBF by Analog Devices Inc
Results Overview of LTC2381IDE-16#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2381IDE-16#PBF Information
LTC2381IDE-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2381IDE-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2381IDE-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
7 In Stock |
|
$12.2355 / $18.9500 | Buy Now |
DISTI #
584-LTC2381IDE-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, L Pwr SAR ADC w/ Serial I RoHS: Compliant | 24 |
|
$11.1200 / $19.5500 | Buy Now |
|
Analog Devices Inc | 16-B, 250ksps, L Pwr SAR ADC w Package Multiple: 91 | 7647 |
|
$8.9000 / $19.5500 | Buy Now |
DISTI #
35243175
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 7644 |
|
$10.7100 | Buy Now |
DISTI #
LTC2381IDE-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 19 |
|
$11.5000 / $14.1900 | Buy Now |
Part Details for LTC2381IDE-16#PBF
LTC2381IDE-16#PBF CAD Models
LTC2381IDE-16#PBF Part Data Attributes
|
LTC2381IDE-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2381IDE-16#PBF
Analog Devices Inc
16-Bit, 250ksps, Low Power SAR ADC with Serial Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2381IDE-16#PBF
This table gives cross-reference parts and alternative options found for LTC2381IDE-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2381IDE-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2381CDE-16#TRPBF | Linear Technology | Check for Price | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2381IDE-16#PBF vs LTC2381CDE-16#TRPBF |
LTC2381IDE-16#PBF | Linear Technology | Check for Price | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2381IDE-16#PBF vs LTC2381IDE-16#PBF |
LTC2381IDE-16#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2381IDE-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the clock input traces away from the analog input traces.
-
To optimize the performance of the LTC2381IDE-16#PBF in high-frequency applications, it's recommended to use a low-jitter clock source, minimize the input capacitance, and use a high-quality analog input filter. Additionally, the use of a low-ESR capacitor for the VCC pin and a solid ground plane can help to reduce noise and improve performance.
-
The maximum sampling rate that can be achieved with the LTC2381IDE-16#PBF is 1.5 MSPS, but this can vary depending on the specific application and the quality of the clock source. It's recommended to consult the datasheet and application notes for more information on achieving the maximum sampling rate.
-
The LTC2381IDE-16#PBF can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The specific interface protocol will depend on the application and the requirements of the system. It's recommended to consult the datasheet and application notes for more information on interfacing the LTC2381IDE-16#PBF with a microcontroller or FPGA.
-
The power consumption of the LTC2381IDE-16#PBF is typically around 35 mW, but this can vary depending on the specific application and the operating conditions. To minimize power consumption, it's recommended to use a low-power clock source, minimize the input capacitance, and use a low-dropout voltage regulator. Additionally, the use of a power-down mode can help to reduce power consumption when the device is not in use.