Part Details for LTC2378IMS-16#PBF by Linear Technology
Results Overview of LTC2378IMS-16#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2378IMS-16#PBF Information
LTC2378IMS-16#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2378IMS-16#PBF
LTC2378IMS-16#PBF CAD Models
LTC2378IMS-16#PBF Part Data Attributes
|
LTC2378IMS-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2378IMS-16#PBF
Linear Technology
LTC2378-16 - 16-Bit, 1Msps, Low Power SAR ADC with 97dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.15 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.525 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC2378IMS-16#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2378IMS-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
To ensure accurate conversion results with the LTC2378IMS-16#PBF, it's essential to follow proper PCB layout and design guidelines, use a high-quality clock source, and ensure that the input signal is properly filtered and conditioned. Additionally, it's recommended to use the device's internal clock or an external clock with a low jitter and to use the device's built-in calibration features.
-
The maximum sampling rate of the LTC2378IMS-16#PBF is 1.5Msps, and it can be achieved by using the device's internal clock or an external clock. The power consumption of the device increases with the sampling rate, but it can be reduced by using the device's power-down mode or by reducing the clock frequency.
-
The LTC2378IMS-16#PBF can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The recommended communication protocol is SPI, which allows for fast and efficient data transfer. The device's datasheet provides detailed information on the communication protocol and timing requirements.
-
The LTC2378IMS-16#PBF has a maximum operating temperature of 125°C, and it's essential to ensure that the device is properly heat-sinked and that the PCB is designed to dissipate heat efficiently. Additionally, it's recommended to use thermal simulation tools to estimate the device's junction temperature and to ensure that the device is operated within its recommended specifications.