Part Details for LTC2378IDE-20#PBF by Linear Technology
Results Overview of LTC2378IDE-20#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2378IDE-20#PBF Information
LTC2378IDE-20#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2378IDE-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 786 |
|
RFQ |
Part Details for LTC2378IDE-20#PBF
LTC2378IDE-20#PBF CAD Models
LTC2378IDE-20#PBF Part Data Attributes
|
LTC2378IDE-20#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2378IDE-20#PBF
Linear Technology
LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2378IDE-20#PBF
This table gives cross-reference parts and alternative options found for LTC2378IDE-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2378IDE-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2378IDE-20#PBF | Analog Devices Inc | $55.4208 | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | LTC2378IDE-20#PBF vs LTC2378IDE-20#PBF |
LTC2378CDE-20#TRPBF | Analog Devices Inc | Check for Price | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | LTC2378IDE-20#PBF vs LTC2378CDE-20#TRPBF |
LTC2378CDE-20#PBF | Analog Devices Inc | $44.3642 | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | LTC2378IDE-20#PBF vs LTC2378CDE-20#PBF |
LTC2378IDE-20#TRPBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2378IDE-20#PBF vs LTC2378IDE-20#TRPBF |
LTC2378CDE-20#TRPBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2378IDE-20#PBF vs LTC2378CDE-20#TRPBF |
LTC2378IDE-20#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REFIN pin.
-
To ensure accuracy, make sure to follow the recommended layout and routing guidelines, use a stable and low-noise power supply, and ensure that the input signals are within the specified range. Additionally, calibrate the ADC using the internal calibration feature or an external calibration signal.
-
The maximum sampling rate of the LTC2378IDE-20#PBF is 1.5Msps, but it can be limited by the system's clock frequency, input signal bandwidth, and the desired SNR.
-
The digital output data from the LTC2378IDE-20#PBF is in a 24-bit twos-complement format. You can use a microcontroller or an FPGA to read and process the data, or use a dedicated ADC interface IC.
-
The typical power consumption of the LTC2378IDE-20#PBF is 35mW. To reduce power consumption, you can use the power-down mode, reduce the sampling rate, or use a lower supply voltage.