Part Details for LTC2377HMS-16#TRPBF by Analog Devices Inc
Overview of LTC2377HMS-16#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2377HMS-18#TRPBF | Analog Devices | 18-B, 500ksps, L Pwr SAR ADC w | |
LTC2377HMS-16#TRPBF | Analog Devices | 16-B, 500ksps, L Pwr SAR ADC w | |
LTC2377HMS-18#PBF | Analog Devices | 18-B, 500ksps, L Pwr SAR ADC w |
Price & Stock for LTC2377HMS-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2377HMS-16#TRPBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.3375 | Buy Now |
DISTI #
584-C2377HMS-16TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 500ksps, L Pwr SAR ADC w/ 97dB SNR RoHS: Compliant | 0 |
|
$24.4300 | Order Now |
|
Analog Devices Inc | 16-B, 500ksps, L Pwr SAR ADC w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$18.6700 / $26.6400 | Buy Now |
DISTI #
LTC2377HMS16TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$24.1000 / $25.0600 | Buy Now |
Part Details for LTC2377HMS-16#TRPBF
LTC2377HMS-16#TRPBF CAD Models
LTC2377HMS-16#TRPBF Part Data Attributes
|
LTC2377HMS-16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2377HMS-16#TRPBF
Analog Devices Inc
16-Bit, 500ksps, Low Power SAR ADC with 97dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.15 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |