LTC2373IUH-18#PBF
Description: LTC2373-18 - 18-Bit, 1Msps, 8-Channel SAR ADC with 100dB SNR; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C

Overview of LTC2373IUH-18#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2373IUH-18#TRPBF Analog Devices 18-B, 1Msps, 8-Ch SAR ADC w/ 1
LTC2373IUH-16#PBF Analog Devices 16-B, 1Msps, 8-Ch SAR ADC w/ 9
LTC2373IUH-16#TRPBF Analog Devices 16-B, 1Msps, 8-Ch SAR ADC w/ 9

CAD Models for LTC2373IUH-18#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2373IUH-18#PBF by Linear Technology

LTC2373IUH-18#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Manufacturer Package Code
UH
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4.104 V
Analog Input Voltage-Min
-4.088 V
Conversion Time-Max
0.527 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.001%
Number of Analog In Channels
8
Number of Bits
18
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Sample Rate
1 MHz
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. LTC2373IUH-18#PBF
    Linear Technology
    LTC2373-18 - 18-Bit, 1Msps, 8-Channel SAR ADC with 100dB SNR; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
    VS

Related Parts for LTC2373IUH-18#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2373IUH-18#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2373IUH-18#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2373IUH-18#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2373IUH-18#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2373IUH-18#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2373IUH-18#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2373IUH-18#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2373IUH-18#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2373IUH-18#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: