There are no models available for this part yet.
Overview of LTC2368CMS-18#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2368CMS-16#TRPBF | Analog Devices | 16-B, 1Msps, Pseudo- Diff Unip | |
LTC2368CMS-24#TRPBF | Analog Devices | 24-B, 1Msps, Pseudo- Diff Unip | |
LTC2368CMS-18#TRPBF | Analog Devices | 18-B, 1Msps, Pseudo-Diff Unipo |
Price & Stock for LTC2368CMS-18#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC2368CMS-18#TRPBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.1375 | Buy Now | |
DISTI #
584-C2368CMS-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 1Msps, Pseudo-Diff Unipolar SAR AD RoHS: Compliant | 0 |
|
$36.2000 | Order Now | |
Analog Devices Inc | 18-B, 1Msps, Pseudo-Diff Unipo Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$28.9100 / $41.2000 | Buy Now | ||
DISTI #
LTC2368CMS18TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$37.3200 / $38.8000 | Buy Now |
CAD Models for LTC2368CMS-18#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2368CMS-18#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1669
|
Reach Compliance Code
|
compliant
|
Analog Input Voltage-Max
|
5.1 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.527 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Linearity Error-Max (EL)
|
0.001%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2368CMS-18#TRPBF
This table gives cross-reference parts and alternative options found for LTC2368CMS-18#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2368CMS-18#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2368CMS-18#PBF | 18-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR | Analog Devices Inc | LTC2368CMS-18#TRPBF vs LTC2368CMS-18#PBF |