Part Details for LTC2368CDE-16#TRPBF by Linear Technology
Results Overview of LTC2368CDE-16#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2368CDE-16#TRPBF Information
LTC2368CDE-16#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2368CDE-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 195 |
|
RFQ |
Part Details for LTC2368CDE-16#TRPBF
LTC2368CDE-16#TRPBF CAD Models
LTC2368CDE-16#TRPBF Part Data Attributes
|
LTC2368CDE-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2368CDE-16#TRPBF
Linear Technology
LTC2368-16 - 16-Bit, 1Msps, Pseudo- Differential Unipolar SAR ADC with 94.7dB SNR; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3 , DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.527 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0011% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2368CDE-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2368CDE-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2368CDE-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2368IDE-16#TRPBF | Linear Technology | Check for Price | LTC2368-16 - 16-Bit, 1Msps, Pseudo- Differential Unipolar SAR ADC with 94.7dB SNR; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2368CDE-16#TRPBF vs LTC2368IDE-16#TRPBF |
LTC2368CDE-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR | LTC2368CDE-16#TRPBF vs LTC2368CDE-16#PBF |
LTC2368CDE-16#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR | LTC2368CDE-16#TRPBF vs LTC2368CDE-16#TRPBF |
LTC2368IDE-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR | LTC2368CDE-16#TRPBF vs LTC2368IDE-16#PBF |