-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2364IMS-18#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2364IMS-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$24.9000 / $36.6300 | Buy Now |
DISTI #
584-LTC2364IMS-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 250ksps, Pseudo-Diff Unipolar SAR RoHS: Compliant | 37 |
|
$24.7600 / $36.6300 | Buy Now |
DISTI #
V36:1790_06449962
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 18-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2219 | Americas - 10 |
|
Buy Now | |
|
Analog Devices Inc | 18-B, 250ksps, Pseudo-Diff Uni Package Multiple: 37 | 6045 |
|
$19.9200 / $36.6300 | Buy Now |
DISTI #
35215273
|
Verical | 1-Channel Single ADC SAR 250ksps 18-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 6031 |
|
$25.0566 | Buy Now |
DISTI #
66981003
|
Verical | 1-Channel Single ADC SAR 250ksps 18-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2219 | Americas - 10 |
|
$11.6200 | Buy Now |
DISTI #
LTC2364IMS-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$25.7200 / $29.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2364IMS-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2364IMS-18#PBF
Analog Devices Inc
18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2364IMS-18#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2364IMS-18#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2364IMS-18#PBF | Linear Technology | Check for Price | LTC2364-18 - 18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2364IMS-18#PBF vs LTC2364IMS-18#PBF |
A good layout and routing practice for the LTC2364IMS-18#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the ADC close to the analog signal sources and use shielding to reduce electromagnetic interference (EMI).
The LTC2364IMS-18#PBF has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage and then using the ADC's internal calibration registers to adjust the gain and offset to achieve the highest accuracy. The calibration process should be performed at the operating temperature range of the device.
The maximum sampling rate of the LTC2364IMS-18#PBF is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the ADC's conversion time.
The LTC2364IMS-18#PBF outputs 18-bit digital data in a serial format. The digital output data can be handled using a microcontroller or an FPGA, which can be programmed to read the data and perform further processing, such as data averaging, filtering, or transmission to a host system.
The power consumption of the LTC2364IMS-18#PBF is typically around 35mW at a supply voltage of 2.5V. To reduce power consumption, the device can be operated at a lower supply voltage, and the power-down mode can be used to reduce power consumption when the ADC is not in use.