Part Details for LTC2364IDE-18#TRPBF by Analog Devices Inc
Results Overview of LTC2364IDE-18#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2364IDE-18#TRPBF Information
LTC2364IDE-18#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2364IDE-18#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2364IDE-18#TRPBF-ND
|
DigiKey | IC ADC 18BIT SAR 16DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.9000 | Buy Now |
DISTI #
584-C2364IDE-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 250ksps, Pseudo-Diff Unipolar SAR RoHS: Compliant | 0 |
|
$24.9000 | Order Now |
|
Analog Devices Inc | 18-B, 250ksps, Pseudo-Diff Uni Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$19.9200 / $28.3700 | Buy Now |
DISTI #
LTC2364IDE18TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$25.7200 / $26.7300 | Buy Now |
Part Details for LTC2364IDE-18#TRPBF
LTC2364IDE-18#TRPBF CAD Models
LTC2364IDE-18#TRPBF Part Data Attributes
|
LTC2364IDE-18#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2364IDE-18#TRPBF
Analog Devices Inc
18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2364IDE-18#TRPBF
This table gives cross-reference parts and alternative options found for LTC2364IDE-18#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2364IDE-18#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2364IDE-18#TRPBF | Linear Technology | Check for Price | LTC2364-18 - 18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2364IDE-18#TRPBF vs LTC2364IDE-18#TRPBF |