Datasheets
LTC2364CMS-16#PBF by:

LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C

Part Details for LTC2364CMS-16#PBF by Linear Technology

Overview of LTC2364CMS-16#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTC2364CMS-16#PBF

Part # Distributor Description Stock Price Buy
Rochester Electronics LTC2364 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR RoHS: Compliant Status: Active Min Qty: 1 11
  • 1 $14.6400
  • 25 $14.3500
  • 100 $13.7600
  • 500 $13.1800
  • 1,000 $12.4500
$12.4500 / $14.6400 Buy Now

Part Details for LTC2364CMS-16#PBF

LTC2364CMS-16#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2364CMS-16#PBF Part Data Attributes

LTC2364CMS-16#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2364CMS-16#PBF Linear Technology LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-16
Pin Count 16
Manufacturer Package Code MS
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.1 V
Analog Input Voltage-Min
Conversion Time-Max 3 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.039 mm
Linearity Error-Max (EL) 0.0011%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.19,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.25 MHz
Seated Height-Max 1.1 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC2364CMS-16#PBF

This table gives cross-reference parts and alternative options found for LTC2364CMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2364CMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2364CMS-16#TRPBF 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2364CMS-16#TRPBF
LTC2364HMS-16#PBF LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2364CMS-16#PBF vs LTC2364HMS-16#PBF
LTC2364HMS-16#PBF 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2364HMS-16#PBF
LTC2364IMS-16#TRPBF 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2364IMS-16#TRPBF
LTC2364IMS-16#PBF LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2364CMS-16#PBF vs LTC2364IMS-16#PBF
LTC2364IMS-16#TRPBF LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2364CMS-16#PBF vs LTC2364IMS-16#TRPBF
LTC2364IMS-16#PBF 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2364IMS-16#PBF
LTC2364CMS-16#TRPBF LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2364CMS-16#PBF vs LTC2364CMS-16#TRPBF
Part Number Description Manufacturer Compare
LTC2370CDE-16#PBF 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2370CDE-16#PBF
LTC2367CMS-16#TRPBF LTC2367-16 - 16-Bit, 500ksps, Pseudo- Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2364CMS-16#PBF vs LTC2367CMS-16#TRPBF
LTC2368IDE-16#PBF 16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2368IDE-16#PBF
LTC2370CMS-16#TRPBF LTC2370-16 - 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2364CMS-16#PBF vs LTC2370CMS-16#TRPBF
LTC2367CDE-16#PBF 16-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2367CDE-16#PBF
LTC2364CMS-16#TRPBF LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2364CMS-16#PBF vs LTC2364CMS-16#TRPBF
LTC2367CDE-16#TRPBF 16-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2367CDE-16#TRPBF
LTC2370IDE-16#TRPBF 16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR Analog Devices Inc LTC2364CMS-16#PBF vs LTC2370IDE-16#TRPBF
LTC2368IDE-16#PBF LTC2368-16 - 16-Bit, 1Msps, Pseudo- Differential Unipolar SAR ADC with 94.7dB SNR; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2364CMS-16#PBF vs LTC2368IDE-16#PBF
LTC2368CDE-16#PBF LTC2368-16 - 16-Bit, 1Msps, Pseudo- Differential Unipolar SAR ADC with 94.7dB SNR; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2364CMS-16#PBF vs LTC2368CDE-16#PBF

LTC2364CMS-16#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2364CMS-16#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2364CMS-16#PBF by Linear Technology

  • Please alert me when LTC2364CMS-16#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2364CMS-16#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2364CMS-16#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2364CMS-16#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2364CMS-16#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2364CMS-16#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: