Part Details for LTC2364CDE-18#TRPBF by Analog Devices Inc
Results Overview of LTC2364CDE-18#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2364CDE-18#TRPBF Information
LTC2364CDE-18#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2364CDE-18#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2364CDE-18#TRPBF-ND
|
DigiKey | IC ADC 18BIT SAR 16DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.6625 | Buy Now |
DISTI #
584-C2364CDE-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 250ksps, Pseudo-Diff Unipolar SAR RoHS: Compliant | 0 |
|
$21.6600 | Order Now |
|
Analog Devices Inc | 18-B, 250ksps, Pseudo-Diff Uni Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$17.3300 / $24.6700 | Buy Now |
DISTI #
LTC2364CDE18TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$22.3800 / $23.2600 | Buy Now |
Part Details for LTC2364CDE-18#TRPBF
LTC2364CDE-18#TRPBF CAD Models
LTC2364CDE-18#TRPBF Part Data Attributes
|
LTC2364CDE-18#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2364CDE-18#TRPBF
Analog Devices Inc
18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC2364CDE-18#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2364CDE-18 can be found in the application note AN140 'LTC2364-18 Layout and Routing Guidelines' on the Analog Devices website. It provides guidance on how to minimize noise and ensure optimal performance.
-
The LTC2364CDE-18 does not require calibration. It is a self-calibrating ADC that uses an internal calibration circuit to ensure accurate conversions. However, it's recommended to follow the recommended power-up and initialization sequence outlined in the datasheet to ensure proper operation.
-
The maximum sampling rate of the LTC2364CDE-18 is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency, signal bandwidth, and other factors. It's recommended to consult the datasheet and application notes for more information on achieving high-speed sampling.
-
The LTC2364CDE-18 is a differential ADC, and it's recommended to use it with differential input signals. However, it's possible to use it with single-ended input signals by tying the negative input (IN-) to a fixed voltage reference or ground. This may affect the ADC's common-mode rejection ratio (CMRR) and overall performance.
-
The LTC2364CDE-18 has internal overvoltage protection on the input pins, but it's still recommended to use external protection circuitry, such as clamping diodes or resistors, to prevent damage from excessive voltage levels. Consult the datasheet and application notes for more information on overvoltage protection.