There are no models available for this part yet.
Overview of LTC2356IMSE-12 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2356IMSE-14#TRPBF | Analog Devices | Serial 14-B, 3.5Msps Smpl ADC | |
LTC2356IMSE-12#TRPBF | Analog Devices | Serial 12-B, 3.5Msps Smpl ADC | |
LTC2356IMSE-12#PBF | Analog Devices | Serial 12-B, 3.5Msps Smpl ADC |
CAD Models for LTC2356IMSE-12 by Linear Technology
Part Data Attributes for LTC2356IMSE-12 by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
-1.25 V
|
Analog Input Voltage-Min
|
1.25 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
3.5 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC2356IMSE-12
This table gives cross-reference parts and alternative options found for LTC2356IMSE-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2356IMSE-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2356IMSE-12#PBF | Serial 12-Bit, 3.5Msps Sampling ADC with Shutdown | Analog Devices Inc | LTC2356IMSE-12 vs LTC2356IMSE-12#PBF |
LTC2356IMSE-12 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2356IMSE-12 vs LTC2356IMSE-12 |
Related Parts for LTC2356IMSE-12
-
LTC2356CMSE-12Analog to Digital Converters
-
AD5547CRUZDigital to Analog Converters
-
FSA3357K8XMultiplexers or Switches
-
LTC1144CS8Switching Regulator or Controllers
-
LT1490CS8Operational Amplifiers
-
NCV7381DP0R2GLine Driver or Receivers
-
STP2NK90ZPower Field-Effect Transistors
-
EP4CE22E22C7NField Programmable Gate Arrays
-
S29JL064J70TFI000Flash Memories