Part Details for LTC2356CMSE-14#PBF by Analog Devices Inc
Overview of LTC2356CMSE-14#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2356CMSE-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4744
|
Newark | Adc, 14Bit, 3.5Msps, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC2356CMSE-14#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.3200 / $20.2800 | Buy Now |
DISTI #
LTC2356CMSE-14#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$14.4253 / $20.8900 | Buy Now |
DISTI #
584-C2356CMSE-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 14-B, 3.5Msps Smpl ADC w/ Bipolar RoHS: Compliant | 190 |
|
$14.4200 / $20.8800 | Buy Now |
|
Analog Devices Inc | Serial 14-B, 3.5Msps Smpl ADC Min Qty: 1 Package Multiple: 50 | 8261 |
|
$9.8500 / $20.8900 | Buy Now |
DISTI #
42660519
|
Verical | 1-Channel Single ADC SAR 3.5Msps 14-bit Serial 10-Pin MSOP EP Tube Min Qty: 50 Package Multiple: 50 | Americas - 8250 |
|
$11.6400 | Buy Now |
DISTI #
LTC2356CMSE-14P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.7200 / $14.7800 | Buy Now |
DISTI #
4387893
|
element14 Asia-Pacific | ADC, 14BIT, 3.5MSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.6944 / $20.9610 | Buy Now |
DISTI #
4387893
|
Farnell | ADC, 14BIT, 3.5MSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.6214 / $20.8850 | Buy Now |
Part Details for LTC2356CMSE-14#PBF
LTC2356CMSE-14#PBF CAD Models
LTC2356CMSE-14#PBF Part Data Attributes:
|
LTC2356CMSE-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2356CMSE-14#PBF
Analog Devices Inc
Serial 14-Bit, 3.5Msps Sampling ADC with Bipolar inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | -1.25 V | |
Analog Input Voltage-Min | 1.25 V | |
Conversion Time-Max | 0.285 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2356CMSE-14#PBF
This table gives cross-reference parts and alternative options found for LTC2356CMSE-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2356CMSE-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2356CMSE-14#PBF | LTC2356-14 - Serial 14-Bit, 3.5Msps Sampling ADC with Bipolar inputs; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2356CMSE-14#PBF vs LTC2356CMSE-14#PBF |
LTC2356CMSE-14 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2356CMSE-14#PBF vs LTC2356CMSE-14 |