-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffered Dual, 16-Bit, 550ksps/Channel Differential ±10.24V ADC with 30VP-P Common Mode Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2353CLX-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4742
|
Newark | Adc, 16Bit, 550Ksps, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC2353CLX-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$20.3900 / $21.9700 | Buy Now |
DISTI #
LTC2353CLX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
154 In Stock |
|
$19.0620 / $21.7300 | Buy Now |
DISTI #
584-LTC2353CLX16#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Buffered Dual, 16-Bit, 550ksps/Channel Differential 10.24V ADC w... more RoHS: Compliant | 255 |
|
$19.0600 / $20.7700 | Buy Now |
|
Analog Devices Inc | Bufed 2x, 16-B, 550ksps/Ch Dif Package Multiple: 250 | 31 |
|
$15.2500 / $20.7700 | Buy Now |
DISTI #
LTC2353CLX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$19.6900 / $21.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2353CLX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2353CLX-16#PBF
Analog Devices Inc
Buffered Dual, 16-Bit, 550ksps/Channel Differential ±10.24V ADC with 30VP-P Common Mode Range
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10.2525 V | |
Analog Input Voltage-Min | -10.2275 V | |
Conversion Time-Max | 1.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.55 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC2353CLX-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2353CLX-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2353CLX-16#PBF | Linear Technology | Check for Price | LTC2353-16 - Buffered Dual, 16-Bit, 550ksps/Ch Differential ±10.24V ADC with 30VP-P Common Mode Range; Package: LQFP; Pins: 48; Temperature Range: 0°C to 70°C | LTC2353CLX-16#PBF vs LTC2353CLX-16#PBF |
A good layout and routing practice for the LTC2353CLX-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
The LTC2353CLX-16#PBF has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then using the device's calibration registers to adjust the gain and offset to achieve the desired accuracy. The datasheet provides more details on the calibration procedure.
The maximum sampling rate of the LTC2353CLX-16#PBF is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface used to communicate with the device.
Yes, the LTC2353CLX-16#PBF can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be daisy-chained together, enabling the conversion of multiple analog input channels. However, the maximum number of channels that can be converted simultaneously depends on the system's clock frequency and the desired sampling rate.
The LTC2353CLX-16#PBF has internal overvoltage and undervoltage protection circuits that prevent damage to the device in case of input voltage exceeding the specified range. The device can withstand input voltages up to ±20V without damage, but the accuracy of the conversion may be affected if the input voltage exceeds the specified range.