Part Details for LTC2351CUH-12#TRPBF by Analog Devices Inc
Overview of LTC2351CUH-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2351CUH-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2351CUH-12#TRPBF-ND
|
DigiKey | IC ADC 12BIT 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6375 | Buy Now |
DISTI #
584-C2351CUH-12TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 6 Ch, 12-B, 1.5Msps Simultaneous Smpl AD RoHS: Compliant | 0 |
|
$9.9600 | Order Now |
|
Analog Devices Inc | 6 Ch, 12-B, 1.5Msps Simultaneo Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.7100 / $11.1800 | Buy Now |
DISTI #
LTC2351CUH12TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.9600 / $10.3400 | Buy Now |
Part Details for LTC2351CUH-12#TRPBF
LTC2351CUH-12#TRPBF CAD Models
LTC2351CUH-12#TRPBF Part Data Attributes
|
LTC2351CUH-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2351CUH-12#TRPBF
Analog Devices Inc
6 Channel, 12-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2351CUH-12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2351CUH-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2351CUH-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2351HUH-12#PBF | Linear Technology | Check for Price | LTC2351-12 - 6 Channel, 12-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | LTC2351CUH-12#TRPBF vs LTC2351HUH-12#PBF |
LTC2351CUH-12 | Linear Technology | Check for Price | IC 6-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Analog to Digital Converter | LTC2351CUH-12#TRPBF vs LTC2351CUH-12 |
LTC2351IUH-12 | Linear Technology | Check for Price | IC 6-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Analog to Digital Converter | LTC2351CUH-12#TRPBF vs LTC2351IUH-12 |
LTC2351CUH-12#TR | Linear Technology | Check for Price | IC 6-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Analog to Digital Converter | LTC2351CUH-12#TRPBF vs LTC2351CUH-12#TR |