Part Details for LTC2348CLX-18#PBF by Analog Devices Inc
Results Overview of LTC2348CLX-18#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2348CLX-18#PBF Information
LTC2348CLX-18#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2348CLX-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4741
|
Newark | Adc, 18Bit, 200Ksps, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC2348CLX-18#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$34.3600 / $47.3300 | Buy Now |
DISTI #
LTC2348CLX-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
240 In Stock |
|
$34.3624 / $47.3300 | Buy Now |
DISTI #
584-LTC2348CLX-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Octal, 18-Bit, 200ksps Differential 10.24V Input SoftSpan ADC wi... more RoHS: Compliant | 212 |
|
$34.3700 / $47.3300 | Buy Now |
|
Analog Devices Inc | Octal, 18-B, 200ksps Diff ±10. Package Multiple: 250 | 298 |
|
$27.4900 / $47.3300 | Buy Now |
DISTI #
LTC2348CLX-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$35.5000 / $38.9400 | Buy Now |