-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1Msps 8-Channel Differential ±10.24V Input SoftSpan ADC with Wide Input Common Mode Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2335HLX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
235 In Stock |
|
$27.1500 / $30.2900 | Buy Now |
DISTI #
584-LTC2335HLX-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1Msps 8-Channel Differential 10.24V Input SoftSpan ADC with Wide Input Common Mode Range RoHS: Compliant | 0 |
|
$26.5200 | Order Now |
DISTI #
V99:2348_14263001
|
Arrow Electronics | 8-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Americas - 250 |
|
$26.3400 / $26.9100 | Buy Now |
|
Analog Devices Inc | 16-B, 1Msps 8-Ch Diff ±10.24V Package Multiple: 250 | 1547 |
|
$21.7200 / $30.2900 | Buy Now |
DISTI #
35217333
|
Verical | 8-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1500 |
|
$26.3600 | Buy Now |
DISTI #
74514547
|
Verical | 8-Channel Single ADC SAR 1Msps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 250 |
|
$26.3400 / $26.9100 | Buy Now |
|
Rochester Electronics | LTC2335 - 16-Bit, 1Msps, 8-channel Differential Input SoftSpan ADC with Wide Input Common Mode Range RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$25.6400 / $30.1700 | Buy Now |
DISTI #
LTC2335HLX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$28.0400 / $30.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2335HLX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2335HLX-16#PBF
Analog Devices Inc
16-Bit, 1Msps 8-Channel Differential ±10.24V Input SoftSpan ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10.2525 V | |
Analog Input Voltage-Min | -10.2275 V | |
Conversion Time-Max | 0.55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |