Part Details for LTC2313HTS8-12#TRPBF by Analog Devices Inc
Overview of LTC2313HTS8-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2313HTS8-14#TRPBF | Analog Devices | 14-B, 2.5Msps Serial Smpl ADC | |
LTC2313HTS8-12#TRPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC | |
LTC2313HTS8-14#TRMPBF | Analog Devices | 14-B, 2.5Msps Serial Smpl ADC |
Price & Stock for LTC2313HTS8-12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2313HTS8-12#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-8 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5750 | Buy Now |
DISTI #
584-C2313HTS8-12TPF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 2.5Msps Serial Smpl ADC in TSOT RoHS: Compliant | 0 |
|
$6.5700 | Order Now |
|
Analog Devices Inc | 12-B, 2.5Msps Serial Smpl ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.2600 / $7.4500 | Buy Now |
DISTI #
LTC2313HTS812TR
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7900 / $7.0600 | Buy Now |
Part Details for LTC2313HTS8-12#TRPBF
LTC2313HTS8-12#TRPBF CAD Models
LTC2313HTS8-12#TRPBF Part Data Attributes
|
LTC2313HTS8-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2313HTS8-12#TRPBF
Analog Devices Inc
12-Bit, 2.5Msps Serial Sampling ADC in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2313HTS8-12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2313HTS8-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2313HTS8-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2313ITS8-12#TRMPBF | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313HTS8-12#TRPBF vs LTC2313ITS8-12#TRMPBF |
LTC2313ITS8-12#TRMPBF | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2313HTS8-12#TRPBF vs LTC2313ITS8-12#TRMPBF |
LTC2313ITS8-12#TRPBF | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313HTS8-12#TRPBF vs LTC2313ITS8-12#TRPBF |
LTC2313HTS8-12#PBF | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313HTS8-12#TRPBF vs LTC2313HTS8-12#PBF |
LTC2313HTS8-12#TRMPBF | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2313HTS8-12#TRPBF vs LTC2313HTS8-12#TRMPBF |
LTC2313CTS8-12#TRMPBF | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313HTS8-12#TRPBF vs LTC2313CTS8-12#TRMPBF |
LTC2313CTS8-12#TRPBF | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2313HTS8-12#TRPBF vs LTC2313CTS8-12#TRPBF |
LTC2313HTS8-12#TRMPBF | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2313HTS8-12#TRPBF vs LTC2313HTS8-12#TRMPBF |