Part Details for LTC2311IMSE-16#WPBF by Analog Devices Inc
Overview of LTC2311IMSE-16#WPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2311IMSE-16#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2311IMSE-16#WPBF-ND
|
DigiKey | 16-B, 5MSPS DIFF IN ADC W/ WIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$22.6250 / $37.1300 | Buy Now |
DISTI #
584-LT2311IMSE16WPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 5Msps Diff In ADC w/ Wide In Commo RoHS: Compliant | 185 |
|
$26.5700 / $35.2800 | Buy Now |
DISTI #
V99:2348_26932125
|
Arrow Electronics | 1-Channel Single ADC SAR 5Msps 16-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Americas - 111 |
|
$18.3700 / $21.8700 | Buy Now |
|
Analog Devices Inc | 16-B, 5Msps Diff In ADC w/ Wid Package Multiple: 37 | 341 |
|
$18.1000 / $37.1300 | Buy Now |
DISTI #
71209858
|
Verical | 1-Channel Single ADC SAR 5Msps 16-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 333 |
|
$18.3700 / $19.3900 | Buy Now |
DISTI #
71032325
|
Verical | 1-Channel Single ADC SAR 5Msps 16-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 111 |
|
$18.3700 / $21.8700 | Buy Now |
DISTI #
LTC2311IMS16WBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$23.3700 / $27.1500 | Buy Now |
Part Details for LTC2311IMSE-16#WPBF
LTC2311IMSE-16#WPBF CAD Models
LTC2311IMSE-16#WPBF Part Data Attributes
|
LTC2311IMSE-16#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311IMSE-16#WPBF
Analog Devices Inc
A/D Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-07 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |