Part Details for LTC2311IMSE-14#WTRPBF by Analog Devices Inc
Overview of LTC2311IMSE-14#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2311IMSE-14#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2311IMSE-14#WTRPBFTR-ND
|
DigiKey | 14-B + SIGN, 5MSPS DIFF IN ADC W Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.3750 | Buy Now |
DISTI #
584-2311IMSE14WTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B + Sign, 5Msps Diff In ADC w/ Wide I RoHS: Compliant | 0 |
|
$20.7400 | Order Now |
DISTI #
69806808
|
Verical | 1-Channel Single ADC SAR 5Msps 14-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$23.2857 | Buy Now |
DISTI #
LTC2311IMS4WTBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$21.0400 / $21.8800 | Buy Now |
Part Details for LTC2311IMSE-14#WTRPBF
LTC2311IMSE-14#WTRPBF CAD Models
LTC2311IMSE-14#WTRPBF Part Data Attributes
|
LTC2311IMSE-14#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311IMSE-14#WTRPBF
Analog Devices Inc
14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-10 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC2311IMSE-14#WTRPBF
This table gives cross-reference parts and alternative options found for LTC2311IMSE-14#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2311IMSE-14#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2311IMSE-14#PBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311IMSE-14#WTRPBF vs LTC2311IMSE-14#PBF |
LTC2311CMSE-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311IMSE-14#WTRPBF vs LTC2311CMSE-14#TRPBF |
LTC2311IMSE-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311IMSE-14#WTRPBF vs LTC2311IMSE-14#TRPBF |
LTC2311HMSE-14#PBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311IMSE-14#WTRPBF vs LTC2311HMSE-14#PBF |
LTC2311HMSE-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311IMSE-14#WTRPBF vs LTC2311HMSE-14#TRPBF |
LTC2311HMSE-14#WPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2311IMSE-14#WTRPBF vs LTC2311HMSE-14#WPBF |
LTC2311HMSE-14#WTRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311IMSE-14#WTRPBF vs LTC2311HMSE-14#WTRPBF |