Part Details for LTC2311HMSE-14#WPBF by Analog Devices Inc
Overview of LTC2311HMSE-14#WPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2311HMSE-14#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2311HMSE-14#WPBF-ND
|
DigiKey | 14-B + SIGN, 5MSPS DIFF IN ADC W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$23.4250 / $38.2000 | Buy Now |
DISTI #
584-LT2311HMSE14WPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B + Sign, 5Msps Diff In ADC w/ Wide I RoHS: Compliant | 185 |
|
$27.4400 / $36.5300 | Buy Now |
DISTI #
V99:2348_26932121
|
Arrow Electronics | 1-Channel Single ADC SAR 5Msps 14-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 111 |
|
$22.7200 / $26.9600 | Buy Now |
|
Analog Devices Inc | 14-B + Sign, 5Msps Diff In ADC Package Multiple: 37 | 7896 |
|
$18.7400 / $38.2000 | Buy Now |
DISTI #
71818701
|
Verical | 1-Channel Single ADC SAR 5Msps 14-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 7881 |
|
$22.7200 / $23.4100 | Buy Now |
DISTI #
72820214
|
Verical | 1-Channel Single ADC SAR 5Msps 14-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 111 |
|
$26.9600 | Buy Now |
DISTI #
LTC2311HSE14WPF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$24.1900 / $28.1100 | Buy Now |
Part Details for LTC2311HMSE-14#WPBF
LTC2311HMSE-14#WPBF CAD Models
LTC2311HMSE-14#WPBF Part Data Attributes
|
LTC2311HMSE-14#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2311HMSE-14#WPBF
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-10 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC2311HMSE-14#WPBF
This table gives cross-reference parts and alternative options found for LTC2311HMSE-14#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2311HMSE-14#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2311HMSE-14#WTRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311HMSE-14#WTRPBF |
LTC2311HMSE-14#PBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311HMSE-14#PBF |
LTC2311IMSE-14#PBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311IMSE-14#PBF |
LTC2311CMSE-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311CMSE-14#TRPBF |
LTC2311IMSE-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311IMSE-14#TRPBF |
LTC2311IMSE-14#WTRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311IMSE-14#WTRPBF |
LTC2311HMSE-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit + Sign, 5Msps Differential Input ADC with Wide Input Common Mode Range | LTC2311HMSE-14#WPBF vs LTC2311HMSE-14#TRPBF |