Part Details for LTC2309CUF#PBF by Linear Technology
Results Overview of LTC2309CUF#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2309CUF#PBF Information
LTC2309CUF#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2309CUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 3031 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT SAR 24-QFN | 4580 |
|
$7.3240 / $10.9859 | Buy Now |
Part Details for LTC2309CUF#PBF
LTC2309CUF#PBF CAD Models
LTC2309CUF#PBF Part Data Attributes
|
LTC2309CUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2309CUF#PBF
Linear Technology
LTC2309 - 8-Channel, 12-Bit SAR ADC with I<sup>2</sup>C Interface; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 1.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2309CUF#PBF
This table gives cross-reference parts and alternative options found for LTC2309CUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2309CUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2309IUF#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, 12-Bit SAR ADC with I2C Interface | LTC2309CUF#PBF vs LTC2309IUF#TRPBF |
LTC2309IUF#TRPBF | Linear Technology | Check for Price | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC2309CUF#PBF vs LTC2309IUF#TRPBF |
LTC2309CUF#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, 12-Bit SAR ADC with I2C Interface | LTC2309CUF#PBF vs LTC2309CUF#TRPBF |
LTC2309CUF#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2309CUF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, the device's exposed pad should be connected to a solid ground plane to reduce thermal resistance.
-
To optimize the performance of the LTC2309CUF in noisy environments, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum clock frequency that can be used with the LTC2309CUF is 50 MHz. However, the actual clock frequency used may be limited by the specific application and the device's operating conditions.
-
Yes, the LTC2309CUF can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected to a single bus, making it suitable for multi-channel applications.
-
To ensure the accuracy and reliability of the LTC2309CUF's conversion results, calibrate the device regularly, use a high-quality voltage reference, and ensure that the device is operated within its specified temperature range and power supply voltage.