Part Details for LTC2309CUF#PBF by Analog Devices Inc
Results Overview of LTC2309CUF#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2309CUF#PBF Information
LTC2309CUF#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2309CUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6452
|
Newark | Adc, 12Bit, 14Ksps, Qfn-24, Resolution (Bits):12Bit, Sampling Rate:14Ksps, Input Channel Type:Dif... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$4.8200 / $9.2800 | Buy Now |
DISTI #
505-LTC2309CUF#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
577 In Stock |
|
$4.8250 / $10.3900 | Buy Now |
DISTI #
584-LTC2309CUF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 12-B SAR ADC w/ I2C Int RoHS: Compliant | 2247 |
|
$4.8200 / $10.3900 | Buy Now |
DISTI #
V36:1790_06450207
|
Arrow Electronics | 8-Channel Single ADC SAR 14ksps 12-bit Serial 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2233 | Americas - 38 |
|
$4.7170 / $4.8880 | Buy Now |
|
Analog Devices Inc | 8-Ch, 12-B SAR ADC w/ I2C Int Package Multiple: 91 | 5758 |
|
$3.8600 / $10.3900 | Buy Now |
DISTI #
35211432
|
Verical | 8-Channel Single ADC SAR 14ksps 12-bit Serial 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 5642 |
|
$5.2700 | Buy Now |
DISTI #
65136924
|
Verical | 8-Channel Single ADC SAR 14ksps 12-bit Serial 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2233 | Americas - 38 |
|
$4.7170 / $4.8880 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PQCC24 | 102 |
|
$7.2983 / $11.8350 | Buy Now |
DISTI #
LTC2309CUF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.9900 / $5.7900 | Buy Now |
Part Details for LTC2309CUF#PBF
LTC2309CUF#PBF CAD Models
LTC2309CUF#PBF Part Data Attributes
|
LTC2309CUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2309CUF#PBF
Analog Devices Inc
8-Channel, 12-Bit SAR ADC with I<sup>2</sup>C Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 1.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2309CUF#PBF
This table gives cross-reference parts and alternative options found for LTC2309CUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2309CUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2309IUF#PBF | Analog Devices Inc | $6.1883 | 8-Channel, 12-Bit SAR ADC with I2C Interface | LTC2309CUF#PBF vs LTC2309IUF#PBF |
LTC2309CUF#TRPBF | Analog Devices Inc | Check for Price | 8-Channel, 12-Bit SAR ADC with I2C Interface | LTC2309CUF#PBF vs LTC2309CUF#TRPBF |
LTC2309CUF#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing for the LTC2309CUF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2309CUF in noisy environments, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum clock frequency that can be used with the LTC2309CUF is 100 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To ensure the accuracy and linearity of the LTC2309CUF, use a high-quality voltage reference, ensure proper PCB layout and routing, and calibrate the device using the built-in calibration features or external calibration methods.
-
The power consumption of the LTC2309CUF depends on the specific operating conditions, but typically ranges from 10 mW to 50 mW. The device has a low power shutdown mode that reduces power consumption to less than 1 μW.