Part Details for LTC2309CF#TRPBF by Analog Devices Inc
Overview of LTC2309CF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2309CF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2309CF#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8250 | Buy Now |
DISTI #
584-LTC2309CF#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, 12-B SAR ADC w/ I2C Int RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
|
Analog Devices Inc | 8-Ch, 12-B SAR ADC w/ I2C Int Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8250 / $10.9200 | Buy Now |
DISTI #
LTC2309CF#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9900 / $5.1800 | Buy Now |
Part Details for LTC2309CF#TRPBF
LTC2309CF#TRPBF CAD Models
LTC2309CF#TRPBF Part Data Attributes
|
LTC2309CF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2309CF#TRPBF
Analog Devices Inc
8-Channel, 12-Bit SAR ADC with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1650 (F20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 1.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2309CF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2309CF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2309CF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2309CF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#TRPBF vs LTC2309CF#PBF |
LTC2309CF#PBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2309CF#TRPBF vs LTC2309CF#PBF |
LTC2309CF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2309CF#TRPBF vs LTC2309CF#TRPBF |
LTC2309IF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#TRPBF vs LTC2309IF#PBF |
LTC2309HF#PBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#TRPBF vs LTC2309HF#PBF |
LTC2309IF#PBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2309CF#TRPBF vs LTC2309IF#PBF |
LTC2309HF#PBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC2309CF#TRPBF vs LTC2309HF#PBF |
LTC2309IF#TRPBF | 8-Channel, 12-Bit SAR ADC with I2C Interface | Analog Devices Inc | LTC2309CF#TRPBF vs LTC2309IF#TRPBF |
LTC2309HF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC2309CF#TRPBF vs LTC2309HF#TRPBF |
LTC2309IF#TRPBF | LTC2309 - 8-Channel, 12-Bit SAR ADC with I2C Interface; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2309CF#TRPBF vs LTC2309IF#TRPBF |