Part Details for LTC2289CUP#TRPBF by Analog Devices Inc
Results Overview of LTC2289CUP#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2289CUP#TRPBF Information
LTC2289CUP#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2289CUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2289CUP#TRPBFTR-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2875 | Buy Now |
DISTI #
584-LTC2289CUP#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 10-B, 80Msps L N 3V ADC RoHS: Compliant | 0 |
|
$16.2800 | Order Now |
|
Analog Devices Inc | 2x 10-B, 80Msps L N 3V ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$13.0300 / $28.4600 | Buy Now |
DISTI #
LTC2289CUPTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$16.8200 / $17.4800 | Buy Now |
Part Details for LTC2289CUP#TRPBF
LTC2289CUP#TRPBF CAD Models
LTC2289CUP#TRPBF Part Data Attributes
|
LTC2289CUP#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2289CUP#TRPBF
Analog Devices Inc
Dual 10-Bit, 80Msps Low Noise 3V ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |