Part Details for LTC2283IUP by Analog Devices Inc
Overview of LTC2283IUP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2283IUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 12BIT PIPELINED 64QFN | 566 |
|
$75.3630 / $89.8560 | Buy Now |
Part Details for LTC2283IUP
LTC2283IUP CAD Models
LTC2283IUP Part Data Attributes
|
LTC2283IUP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2283IUP
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC2283IUP
This table gives cross-reference parts and alternative options found for LTC2283IUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2283IUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2283IUP#TR | LTC2283 - Dual 12-Bit, 125Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2283IUP vs LTC2283IUP#TR |
LTC2283IUP#TRPBF | Dual 12-Bit, 125Msps Low Power 3V ADC | Analog Devices Inc | LTC2283IUP vs LTC2283IUP#TRPBF |
LTC2283IUP#PBF | Dual 12-Bit, 125Msps Low Power 3V ADC | Analog Devices Inc | LTC2283IUP vs LTC2283IUP#PBF |
LTC2283CUP | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2283IUP vs LTC2283CUP |
LTC2283CUP#PBF | LTC2283 - Dual 12-Bit, 125Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2283IUP vs LTC2283CUP#PBF |
LTC2283CUP | LTC2283 - Dual 12-Bit, 125Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2283IUP vs LTC2283CUP |
LTC2283IUP#TR | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2283IUP vs LTC2283IUP#TR |
LTC2283CUP#TR | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2283IUP vs LTC2283CUP#TR |
LTC2283CUP#TRPBF | Dual 12-Bit, 125Msps Low Power 3V ADC | Analog Devices Inc | LTC2283IUP vs LTC2283CUP#TRPBF |
LTC2283CUP#TR | LTC2283 - Dual 12-Bit, 125Msps Low Power 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2283IUP vs LTC2283CUP#TR |