-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 10-Bit, 105Msps Low Noise 3V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2280CUP#PBF-505-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$21.0500 | Buy Now |
DISTI #
LTC2280CUP#PBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9 In Stock |
|
$18.2125 / $31.1400 | Buy Now |
DISTI #
584-LTC2280CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 10-B, 105Msps L N 3V ADC RoHS: Compliant | 188 |
|
$21.3300 / $28.3900 | Buy Now |
DISTI #
V36:1790_06449049
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Date Code: 2117 | Americas - 30 |
|
$17.0100 | Buy Now |
|
Analog Devices Inc | 2x 10-B, 105Msps L N 3V ADC Package Multiple: 40 | 1642 |
|
$14.5700 / $31.1400 | Buy Now |
DISTI #
35214663
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 1640 |
|
$17.0100 | Buy Now |
DISTI #
57895474
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2117 | Americas - 30 |
|
$17.0100 | Buy Now |
|
Rochester Electronics | LTC2280 - Dual 10-bit, 105Msps Low Power ADC RoHS: Compliant Status: Active Min Qty: 1 | 57 |
|
RFQ | |
DISTI #
LTC2280CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$18.8100 / $21.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2280CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2280CUP#PBF
Analog Devices Inc
Dual 10-Bit, 105Msps Low Noise 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTC2280CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2280CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2280IUP#TRPBF | Dual 10-Bit, 105Msps Low Noise 3V ADC | Analog Devices Inc | LTC2280CUP#PBF vs LTC2280IUP#TRPBF |
LTC2280IUP#TR | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP#PBF vs LTC2280IUP#TR |
LTC2280CUP#TRPBF | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2280CUP#PBF vs LTC2280CUP#TRPBF |
LTC2280CUP#TR | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2280CUP#PBF vs LTC2280CUP#TR |
LTC2280IUP | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP#PBF vs LTC2280IUP |
LTC2280CUP#TR | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2280CUP#PBF vs LTC2280CUP#TR |
LTC2280IUP#TRPBF | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP#PBF vs LTC2280IUP#TRPBF |
LTC2280CUP#TRPBF | Dual 10-Bit, 105Msps Low Noise 3V ADC | Analog Devices Inc | LTC2280CUP#PBF vs LTC2280CUP#TRPBF |
LTC2280IUP#PBF | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP#PBF vs LTC2280IUP#PBF |