Part Details for LTC2269CUK#PBF by Analog Devices Inc
Overview of LTC2269CUK#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2269CUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2269CUK#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
45 In Stock |
|
$48.2375 / $69.3600 | Buy Now |
DISTI #
584-LTC2269CUK#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 20Msps L N ADC RoHS: Compliant | 6 |
|
$54.1700 / $64.3100 | Buy Now |
|
Analog Devices Inc | 16-B, 20Msps L N ADC Package Multiple: 52 | 945 |
|
$38.5900 / $69.3600 | Buy Now |
DISTI #
42660390
|
Verical | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 936 |
|
$50.6400 | Buy Now |
DISTI #
69827945
|
Verical | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2323 | Americas - 6 |
|
$42.8600 | Buy Now |
DISTI #
LTC2269CUK#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$49.8300 / $57.8900 | Buy Now |
Part Details for LTC2269CUK#PBF
LTC2269CUK#PBF CAD Models
LTC2269CUK#PBF Part Data Attributes
|
LTC2269CUK#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2269CUK#PBF
Analog Devices Inc
16-Bit, 20Msps Low Noise ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | -2.1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2269CUK#PBF
This table gives cross-reference parts and alternative options found for LTC2269CUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2269CUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2269IUK#PBF | LTC2269 - 16-Bit, 20Msps Low Noise ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2269CUK#PBF vs LTC2269IUK#PBF |
LTC2269CUK#TRPBF | LTC2269 - 16-Bit, 20Msps Low Noise ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2269CUK#PBF vs LTC2269CUK#TRPBF |
LTC2269IUK#PBF | 16-Bit, 20Msps Low Noise ADC | Analog Devices Inc | LTC2269CUK#PBF vs LTC2269IUK#PBF |
LTC2269IUK#TRPBF | LTC2269 - 16-Bit, 20Msps Low Noise ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2269CUK#PBF vs LTC2269IUK#TRPBF |