Converters
LTC2265CUJ-14#PBF
Description: LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C

Overview of LTC2265CUJ-14#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2265CUJ-14#TRPBF Analog Devices 14-B, 65Msps L Pwr 2x ADCs
LTC2265CUJ-12#PBF Analog Devices 12-B, 65Msps L Pwr 2x ADCs
LTC2265CUJ-12#TRPBF Analog Devices 12-B, 65Msps L Pwr 2x ADCs

CAD Models for LTC2265CUJ-14#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2265CUJ-14#PBF by Linear Technology

LTC2265CUJ-14#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
Pin Count
40
Manufacturer Package Code
UJ
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
6 mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
14
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
65 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. LTC2265CUJ-14#PBF
    Linear Technology
    LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC2265CUJ-14#PBF

This table gives cross-reference parts and alternative options found for LTC2265CUJ-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2265CUJ-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2265IUJ-14#PBF 14-Bit, 65Msps Low Power Dual ADCs Analog Devices Inc LTC2265CUJ-14#PBF vs LTC2265IUJ-14#PBF
LTC2265IUJ-14#PBF LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2265CUJ-14#PBF vs LTC2265IUJ-14#PBF
LTC2265CUJ-14#TRPBF LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C Linear Technology LTC2265CUJ-14#PBF vs LTC2265CUJ-14#TRPBF
LTC2265CUJ-14#PBF 14-Bit, 65Msps Low Power Dual ADCs Analog Devices Inc LTC2265CUJ-14#PBF vs LTC2265CUJ-14#PBF
LTC2265IUJ-14#TRPBF LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2265CUJ-14#PBF vs LTC2265IUJ-14#TRPBF
Part Number Description Manufacturer Compare
LTC2264IUJ-14#TRPBF 14-Bit, 40Msps Low Power Dual ADCs Analog Devices Inc LTC2265CUJ-14#PBF vs LTC2264IUJ-14#TRPBF
LTC2265CUJ-14#TRPBF LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C Linear Technology LTC2265CUJ-14#PBF vs LTC2265CUJ-14#TRPBF
LTC2263CUJ-14#PBF LTC2263-14 - 14-Bit, 25Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C Linear Technology LTC2265CUJ-14#PBF vs LTC2263CUJ-14#PBF
LTC2264IUJ-14#PBF LTC2264-14 - 14-Bit, 40Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2265CUJ-14#PBF vs LTC2264IUJ-14#PBF
LTC2265IUJ-14#PBF LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2265CUJ-14#PBF vs LTC2265IUJ-14#PBF
LTC2265IUJ-14#PBF 14-Bit, 65Msps Low Power Dual ADCs Analog Devices Inc LTC2265CUJ-14#PBF vs LTC2265IUJ-14#PBF
LTC2264CUJ-14#TRPBF 14-Bit, 40Msps Low Power Dual ADCs Analog Devices Inc LTC2265CUJ-14#PBF vs LTC2264CUJ-14#TRPBF
LTC2264CUJ-14#TRPBF LTC2264-14 - 14-Bit, 40Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C Linear Technology LTC2265CUJ-14#PBF vs LTC2264CUJ-14#TRPBF
LTC2265IUJ-14#TRPBF LTC2265-14 - 14-Bit, 65Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2265CUJ-14#PBF vs LTC2265IUJ-14#TRPBF
LTC2263IUJ-14#PBF LTC2263-14 - 14-Bit, 25Msps Low Power Dual ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C Linear Technology LTC2265CUJ-14#PBF vs LTC2263IUJ-14#PBF

Related Parts for LTC2265CUJ-14#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2265CUJ-14#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2265CUJ-14#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2265CUJ-14#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2265CUJ-14#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2265CUJ-14#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2265CUJ-14#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2265CUJ-14#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2265CUJ-14#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2265CUJ-14#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: