Part Details for LTC2246HLX#PBF by Analog Devices Inc
Overview of LTC2246HLX#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2246HLX#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2315
|
Newark | Adc, 14Bit, 25Msps, Lqfp-48, Resolution (Bits):14Bit, Sampling Rate:25Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.8V, Supply Voltage Max:3.5V Rohs Compliant: Yes |Analog Devices LTC2246HLX#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$28.8800 / $44.2500 | Buy Now |
DISTI #
LTC2246HLX#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1289 In Stock |
|
$28.8880 / $35.9100 | Buy Now |
DISTI #
584-LTC2246HLX#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 25Msps 125C ADC In LQFP RoHS: Compliant | 414 |
|
$28.8800 / $35.9100 | Buy Now |
|
Analog Devices Inc | 14-B, 25Msps 125°C ADC In LQFP Package Multiple: 250 | 9258 |
|
$23.1100 / $35.9100 | Buy Now |
DISTI #
50819159
|
Verical | 1-Channel Single ADC Pipelined 25Msps 14-bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 9000 |
|
$29.4300 | Buy Now |
DISTI #
LTC2246HLX#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$29.8400 / $32.7400 | Buy Now |
Part Details for LTC2246HLX#PBF
LTC2246HLX#PBF CAD Models
LTC2246HLX#PBF Part Data Attributes
|
LTC2246HLX#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2246HLX#PBF
Analog Devices Inc
14-Bit, 25Msps 125°C ADC In LQFP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2246HLX#PBF
This table gives cross-reference parts and alternative options found for LTC2246HLX#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2246HLX#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2246HLX#TRPBF | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48, Analog to Digital Converter | Linear Technology | LTC2246HLX#PBF vs LTC2246HLX#TRPBF |
LTC2246HLX | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, MS-026, LQFP-48, Analog to Digital Converter | Linear Technology | LTC2246HLX#PBF vs LTC2246HLX |
LTC2246HLX | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48 | Analog Devices Inc | LTC2246HLX#PBF vs LTC2246HLX |
LTC2246HLX#PBF | LTC2246H - 14-Bit, 25Msps 125°C ADC In LQFP; Package: LQFP; Pins: 48; Temperature Range: -40°C to 125°C | Linear Technology | LTC2246HLX#PBF vs LTC2246HLX#PBF |