Part Details for LTC2246CUH by Linear Technology
Overview of LTC2246CUH by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2246CUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 14-Bit, 65/40/25Msps Low Power 3V ADCs | 8400 |
|
RFQ |
Part Details for LTC2246CUH
LTC2246CUH CAD Models
LTC2246CUH Part Data Attributes:
|
LTC2246CUH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2246CUH
Linear Technology
IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD-X, QFN-32, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2246CUH
This table gives cross-reference parts and alternative options found for LTC2246CUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2246CUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2246IUH | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD-X, QFN-32, Analog to Digital Converter | Linear Technology | LTC2246CUH vs LTC2246IUH |
LTC2246IUH#TRPBF | 14-Bit, 25Msps Low Power 3V ADCs | Analog Devices Inc | LTC2246CUH vs LTC2246IUH#TRPBF |
LTC2246IUH#TR | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2246CUH vs LTC2246IUH#TR |
LTC2246CUH#TR | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2246CUH vs LTC2246CUH#TR |
LTC2246CUH#PBF | 14-Bit, 25Msps Low Power 3V ADCs | Analog Devices Inc | LTC2246CUH vs LTC2246CUH#PBF |
LTC2246IUH#TR | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD-X, QFN-32, Analog to Digital Converter | Linear Technology | LTC2246CUH vs LTC2246IUH#TR |
LTC2246IUH#PBF | LTC2246 - 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2246CUH vs LTC2246IUH#PBF |
LTC2246IUH | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2246CUH vs LTC2246IUH |
LTC2246CUH#TRPBF | 14-Bit, 25Msps Low Power 3V ADCs | Analog Devices Inc | LTC2246CUH vs LTC2246CUH#TRPBF |
LTC2246CUH#TRPBF | LTC2246 - 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2246CUH vs LTC2246CUH#TRPBF |