Part Details for LTC2241IUP-12#PBF by Linear Technology
Overview of LTC2241IUP-12#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2241IUP-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2241IUP-12#PBF-ND
|
DigiKey | 12-BIT, 210 MSPS ADC Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
2772 In Stock |
|
$93.6600 | Buy Now |
|
Rochester Electronics | LTC2241 - 12-Bit, 210 MSPS ADC RoHS: Compliant Status: Active Min Qty: 1 | 2772 |
|
$80.3700 / $94.5600 | Buy Now |
Part Details for LTC2241IUP-12#PBF
LTC2241IUP-12#PBF CAD Models
LTC2241IUP-12#PBF Part Data Attributes
|
LTC2241IUP-12#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2241IUP-12#PBF
Linear Technology
LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0562% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 210 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2241IUP-12#PBF
This table gives cross-reference parts and alternative options found for LTC2241IUP-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2241IUP-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2241CUP-12#TR | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241CUP-12#TR |
LTC2241IUP-12#TRPBF | 12-Bit, 210Msps ADC | Analog Devices Inc | LTC2241IUP-12#PBF vs LTC2241IUP-12#TRPBF |
LTC2241CUP-12#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2241IUP-12#PBF vs LTC2241CUP-12#TR |
LTC2241IUP-12#TRPBF | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241IUP-12#TRPBF |
LTC2241IUP-12 | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241IUP-12 |
LTC2241CUP-12 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2241IUP-12#PBF vs LTC2241CUP-12 |
LTC2241CUP-12 | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241CUP-12 |
LTC2241CUP-12#PBF | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241CUP-12#PBF |
LTC2241CUP-12#TRPBF | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241CUP-12#TRPBF |
LTC2241IUP-12#TR | LTC2241-12 - 12-Bit, 210Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2241IUP-12#PBF vs LTC2241IUP-12#TR |