Part Details for LTC2240CUP-10 by Linear Technology
Overview of LTC2240CUP-10 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2240CUP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10-Bit, 170Msps ADC | IC ADC 10BIT PIPELINED 64QFN | 560 |
|
RFQ |
Part Details for LTC2240CUP-10
LTC2240CUP-10 CAD Models
LTC2240CUP-10 Part Data Attributes:
|
LTC2240CUP-10
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2240CUP-10
Linear Technology
LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC2240CUP-10
This table gives cross-reference parts and alternative options found for LTC2240CUP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2240CUP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2240IUP-10#TRPBF | LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2240CUP-10 vs LTC2240IUP-10#TRPBF |
LTC2240IUP-10 | LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2240CUP-10 vs LTC2240IUP-10 |
LTC2240CUP-10#TRPBF | LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2240CUP-10 vs LTC2240CUP-10#TRPBF |
LTC2240IUP-10#TRPBF | 10-Bit, 170Msps ADC | Analog Devices Inc | LTC2240CUP-10 vs LTC2240IUP-10#TRPBF |
LTC2240IUP-10 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2240CUP-10 vs LTC2240IUP-10 |
LTC2240CUP-10#PBF | 10-Bit, 170Msps ADC | Analog Devices Inc | LTC2240CUP-10 vs LTC2240CUP-10#PBF |
LTC2240IUP-10#TR | LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2240CUP-10 vs LTC2240IUP-10#TR |
LTC2240CUP-10#TR | LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2240CUP-10 vs LTC2240CUP-10#TR |
LTC2240IUP-10#PBF | 10-Bit, 170Msps ADC | Analog Devices Inc | LTC2240CUP-10 vs LTC2240IUP-10#PBF |
LTC2240IUP-10#TR | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2240CUP-10 vs LTC2240IUP-10#TR |