Part Details for LTC2239IUH#PBF by Analog Devices Inc
Overview of LTC2239IUH#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2239IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2239IUH#PBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
164 In Stock |
|
$14.3000 / $18.0200 | Buy Now |
DISTI #
584-LTC2239IUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 80Msps L N 3V ADC RoHS: Compliant | 71 |
|
$14.1900 / $15.7500 | Buy Now |
|
Analog Devices Inc | 10-B, 80Msps L N 3V ADC Package Multiple: 73 | 1493 |
|
$11.4400 / $18.0200 | Buy Now |
DISTI #
LTC2239IUH#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$14.7700 / $17.1600 | Buy Now |
Part Details for LTC2239IUH#PBF
LTC2239IUH#PBF CAD Models
LTC2239IUH#PBF Part Data Attributes
|
LTC2239IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2239IUH#PBF
Analog Devices Inc
10-Bit, 80Msps Low Noise 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2239IUH#PBF
This table gives cross-reference parts and alternative options found for LTC2239IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2239IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2239IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2239IUH#PBF vs LTC2239IUH |
LTC2239CUH#TR | Linear Technology | Check for Price | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2239IUH#PBF vs LTC2239CUH#TR |
LTC2239IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2239IUH#PBF vs LTC2239IUH#TR |
LTC2239IUH#PBF | Linear Technology | Check for Price | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2239IUH#PBF vs LTC2239IUH#PBF |
LTC2239IUH#TRPBF | Linear Technology | Check for Price | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2239IUH#PBF vs LTC2239IUH#TRPBF |
LTC2239CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2239IUH#PBF vs LTC2239CUH#TR |
LTC2239CUH#TRPBF | Analog Devices Inc | Check for Price | 10-Bit, 80Msps Low Noise 3V ADC | LTC2239IUH#PBF vs LTC2239CUH#TRPBF |
LTC2239CUH#PBF | Analog Devices Inc | Check for Price | 10-Bit, 80Msps Low Noise 3V ADC | LTC2239IUH#PBF vs LTC2239CUH#PBF |
LTC2239CUH#PBF | Linear Technology | Check for Price | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2239IUH#PBF vs LTC2239CUH#PBF |
LTC2239CUH | Linear Technology | Check for Price | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2239IUH#PBF vs LTC2239CUH |