Part Details for LTC2225CUH#TR by Analog Devices Inc
Overview of LTC2225CUH#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2225CUH#TR
LTC2225CUH#TR CAD Models
LTC2225CUH#TR Part Data Attributes
|
LTC2225CUH#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2225CUH#TR
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2225CUH#TR
This table gives cross-reference parts and alternative options found for LTC2225CUH#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2225CUH#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2225IUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 10Msps Low Power 3V ADC | LTC2225CUH#TR vs LTC2225IUH#TRPBF |
LTC2225IUH#PBF | Analog Devices Inc | Check for Price | 12-Bit, 10Msps Low Power 3V ADC | LTC2225CUH#TR vs LTC2225IUH#PBF |
LTC2225CUH#TR | Linear Technology | Check for Price | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2225CUH#TR vs LTC2225CUH#TR |
LTC2225IUH | Linear Technology | Check for Price | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2225CUH#TR vs LTC2225IUH |
LTC2225CUH#PBF | Linear Technology | Check for Price | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2225CUH#TR vs LTC2225CUH#PBF |
LTC2225IUH#TRPBF | Linear Technology | Check for Price | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2225CUH#TR vs LTC2225IUH#TRPBF |
LTC2225CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#TR vs LTC2225CUH |
LTC2225CUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 10Msps Low Power 3V ADC | LTC2225CUH#TR vs LTC2225CUH#TRPBF |