Datasheets
LTC2205CUK-14 by:

LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C

Part Details for LTC2205CUK-14 by Linear Technology

Overview of LTC2205CUK-14 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2205CUK-14#PBF Analog Devices 14-B, 65Msps ADC
LTC2205CUK#PBF Analog Devices 16-B, 65Msps ADCs
LTC2205CUK-14#TRPBF Analog Devices 14-B, 65Msps ADC

Part Details for LTC2205CUK-14

LTC2205CUK-14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2205CUK-14 Part Data Attributes

LTC2205CUK-14 Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2205CUK-14 Linear Technology LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description HVQCCN, LCC48,.27SQ,20
Pin Count 48
Manufacturer Package Code UK
Reach Compliance Code not_compliant
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.25 V
Analog Input Voltage-Min 1.5 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N48
JESD-609 Code e0
Length 7 mm
Linearity Error-Max (EL) 0.0092%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Sample Rate 65 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for LTC2205CUK-14

This table gives cross-reference parts and alternative options found for LTC2205CUK-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2205CUK-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2205CUK-14 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2205CUK-14 vs LTC2205CUK-14
LTC2205IUK-14#TR ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2205CUK-14 vs LTC2205IUK-14#TR
LTC2205IUK-14#TRPBF LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2205CUK-14 vs LTC2205IUK-14#TRPBF
LTC2205IUK-14#TRPBF 14-Bit, 65Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2205IUK-14#TRPBF
LTC2205IUK-14#TR LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2205CUK-14 vs LTC2205IUK-14#TR
LTC2205CUK-14#TRPBF LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2205CUK-14 vs LTC2205CUK-14#TRPBF
LTC2205IUK-14#PBF 14-Bit, 65Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2205IUK-14#PBF
LTC2205IUK-14 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2205CUK-14 vs LTC2205IUK-14
LTC2205CUK-14#TRPBF 14-Bit, 65Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2205CUK-14#TRPBF
LTC2205IUK-14 LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2205CUK-14 vs LTC2205IUK-14
Part Number Description Manufacturer Compare
LTC2205IUK-14#PBF 14-Bit, 65Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2205IUK-14#PBF
LTC2206IUK-14#PBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2205CUK-14 vs LTC2206IUK-14#PBF
LTC2207CUK-14#TRPBF 14-Bit, 105Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2207CUK-14#TRPBF
LTC2207IUK-14#TR LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2205CUK-14 vs LTC2207IUK-14#TR
LTC2205IUK-14 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2205CUK-14 vs LTC2205IUK-14
LTC2207CUK-14 LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2205CUK-14 vs LTC2207CUK-14
LTC2207CUK-14#PBF 14-Bit, 105Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2207CUK-14#PBF
LTC2206CUK-14#TRPBF 14-Bit, 80Msps ADC Analog Devices Inc LTC2205CUK-14 vs LTC2206CUK-14#TRPBF
LTC2206IUK-14#TRPBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2205CUK-14 vs LTC2206IUK-14#TRPBF
LTC2206CUK-14#TR LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2205CUK-14 vs LTC2206CUK-14#TR

LTC2205CUK-14 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2205CUK-14 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2205CUK-14 by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2205CUK-14 would you like to use for your alert(s)?
  • Please alert me when LTC2205CUK-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2205CUK-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2205CUK-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2205CUK-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2205CUK-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2205CUK-14 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: