-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 125Msps Low Power Quad ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2175IUKG-12#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2175IUKG-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 52QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$121.3250 / $133.3700 | Buy Now |
DISTI #
584-C2175IUKG-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 125Msps L Pwr 4x ADCs RoHS: Compliant | 0 |
|
$121.3200 | Order Now |
DISTI #
V36:1790_06447342
|
Arrow Electronics | 4-Channel Quad ADC 125Msps 12-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks Date Code: 2245 | Americas - 1 |
|
$116.7800 | Buy Now |
|
Analog Devices Inc | 12-B, 125Msps L Pwr 4x ADCs Package Multiple: 45 | 0 |
|
$97.0600 / $133.3700 | Buy Now |
DISTI #
71260145
|
Verical | 4-Channel Quad ADC 125Msps 12-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 1 |
|
$116.7800 | Buy Now |
DISTI #
LTC2175IUKG-12P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 45 | 0 |
|
$125.3200 / $145.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2175IUKG-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2175IUKG-12#PBF
Analog Devices Inc
12-Bit, 125Msps Low Power Quad ADCs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC2175IUKG-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2175IUKG-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2175IUKG-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 125Msps Low Power Quad ADCs | LTC2175IUKG-12#PBF vs LTC2175IUKG-12#TRPBF |
LTC2175IUKG-12#TRPBF | Linear Technology | Check for Price | LTC2175-12 - 12-Bit, 125Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | LTC2175IUKG-12#PBF vs LTC2175IUKG-12#TRPBF |
LTC2175CUKG-12#PBF | Analog Devices Inc | Check for Price | 12-Bit, 125Msps Low Power Quad ADCs | LTC2175IUKG-12#PBF vs LTC2175CUKG-12#PBF |
LTC2175IUKG-12#PBF | Linear Technology | Check for Price | LTC2175-12 - 12-Bit, 125Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | LTC2175IUKG-12#PBF vs LTC2175IUKG-12#PBF |
LTC2175CUKG-12#TRPBF | Linear Technology | Check for Price | LTC2175-12 - 12-Bit, 125Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | LTC2175IUKG-12#PBF vs LTC2175CUKG-12#TRPBF |