Part Details for LTC2165CUK#PBF by Linear Technology
Results Overview of LTC2165CUK#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2165CUK#PBF Information
LTC2165CUK#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2165CUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 163 |
|
RFQ |
Part Details for LTC2165CUK#PBF
LTC2165CUK#PBF CAD Models
LTC2165CUK#PBF Part Data Attributes
|
LTC2165CUK#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2165CUK#PBF
Linear Technology
LTC2165 - 16-Bit, 125Msps Low Power ADCs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | 0.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LTC2165CUK#PBF
This table gives cross-reference parts and alternative options found for LTC2165CUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2165CUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2165CUK#TRPBF | Linear Technology | Check for Price | LTC2165 - 16-Bit, 125Msps Low Power ADCs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2165CUK#PBF vs LTC2165CUK#TRPBF |
LTC2165CUK#PBF Frequently Asked Questions (FAQ)
-
The LTC2165 can handle clock frequencies up to 100 MHz.
-
To optimize the analog input range, ensure that the input signal is within the specified range of 0V to VREF (typically 2.5V). You can also adjust the gain of the input signal using the PGA (Programmable Gain Amplifier) feature.
-
The SYNC pin is used to synchronize the conversion of multiple LTC2165 devices. It allows multiple devices to be synchronized to a common clock, ensuring that all devices start converting at the same time.
-
To handle overvoltage conditions, use external resistors and diodes to clamp the input voltage to within the specified range. You can also use the internal overvoltage protection circuitry, which limits the input voltage to 6V.
-
To minimize noise and ensure proper operation, follow a star-ground layout, keep analog and digital signals separate, and use a solid ground plane. Also, keep the analog input traces short and away from digital signals.