Part Details for LTC2156CUP-14#TRPBF by Analog Devices Inc
Results Overview of LTC2156CUP-14#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2156CUP-14#TRPBF Information
LTC2156CUP-14#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2156CUP-14#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2156CUP-14#TRPBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$176.2500 | Buy Now |
DISTI #
584-C2156CUP-14TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 14-B 210Msps ADCs RoHS: Compliant | 0 |
|
$176.2500 | Order Now |
|
Analog Devices Inc | 2x 14-B 210Msps ADCs Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$141.0000 / $201.3300 | Buy Now |
DISTI #
LTC2156CUP14TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$182.0500 / $189.2400 | Buy Now |
Part Details for LTC2156CUP-14#TRPBF
LTC2156CUP-14#TRPBF CAD Models
LTC2156CUP-14#TRPBF Part Data Attributes
|
LTC2156CUP-14#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2156CUP-14#TRPBF
Analog Devices Inc
Dual 14-Bit 210Msps ADCs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0323% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 210 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2156CUP-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2156CUP-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2156CUP-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2156IUP-14#TRPBF | Linear Technology | Check for Price | LTC2156-14 - Dual 14-Bit 210Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2156CUP-14#TRPBF vs LTC2156IUP-14#TRPBF |
LTC2156CUP-14#PBF | Linear Technology | Check for Price | LTC2156-14 - Dual 14-Bit 210Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2156CUP-14#TRPBF vs LTC2156CUP-14#PBF |
LTC2156IUP-14#PBF | Analog Devices Inc | Check for Price | Dual 14-Bit 210Msps ADCs | LTC2156CUP-14#TRPBF vs LTC2156IUP-14#PBF |
LTC2156CUP-14#TRPBF | Linear Technology | Check for Price | LTC2156-14 - Dual 14-Bit 210Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2156CUP-14#TRPBF vs LTC2156CUP-14#TRPBF |
LTC2156IUP-14#PBF | Linear Technology | Check for Price | LTC2156-14 - Dual 14-Bit 210Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2156CUP-14#TRPBF vs LTC2156IUP-14#PBF |
LTC2156IUP-14#TRPBF | Analog Devices Inc | Check for Price | Dual 14-Bit 210Msps ADCs | LTC2156CUP-14#TRPBF vs LTC2156IUP-14#TRPBF |