Part Details for LTC2145IUP-12#TRPBF by Linear Technology
Results Overview of LTC2145IUP-12#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2145IUP-12#TRPBF Information
LTC2145IUP-12#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2145IUP-12#TRPBF
LTC2145IUP-12#TRPBF CAD Models
LTC2145IUP-12#TRPBF Part Data Attributes
|
LTC2145IUP-12#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2145IUP-12#TRPBF
Linear Technology
LTC2145-12 - 12-Bit, 125Msps Low Power Dual ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | 0.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2145IUP-12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2145IUP-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2145IUP-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2145IUP-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 125Msps Low Power Dual ADCs | LTC2145IUP-12#TRPBF vs LTC2145IUP-12#TRPBF |
LTC2145IUP-12#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2145IUP-12 is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C with a thermal resistance of 57.1°C/W. However, it's recommended to derate the power dissipation to ensure reliable operation.
-
To optimize the layout for the LTC2145IUP-12, it's essential to follow good high-frequency PCB design practices. This includes using a solid ground plane, minimizing trace lengths and widths, and keeping sensitive nodes away from noisy areas. Additionally, ensure that the input and output capacitors are placed close to the device and that the thermal pad is properly connected to a heat sink or thermal relief.
-
The recommended input and output capacitance for the LTC2145IUP-12 is 10uF to 22uF, with an ESR of less than 100mΩ. However, the optimal capacitance value may vary depending on the specific application and operating conditions. It's recommended to experiment with different capacitance values to achieve the best performance.
-
To ensure the LTC2145IUP-12 is stable and doesn't oscillate, it's essential to follow the recommended layout and component selection guidelines. This includes using a stable input voltage, selecting the correct output capacitance, and ensuring that the device is properly decoupled. Additionally, it's recommended to add a small series resistor (e.g., 1Ω to 10Ω) between the output and the load to prevent oscillation.
-
The maximum operating temperature range for the LTC2145IUP-12 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range to ensure optimal performance and reliability.