Datasheets
LTC2143CUP-12#PBF by:

12-Bit, 80Msps Low Power Dual ADCs

Part Details for LTC2143CUP-12#PBF by Analog Devices Inc

Overview of LTC2143CUP-12#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for LTC2143CUP-12#PBF

Part # Distributor Description Stock Price Buy
DISTI # LTC2143CUP-12#PBF-ND
DigiKey IC ADC 12BIT PIPELINED 64QFN Min Qty: 40 Lead time: 26 Weeks Container: Tube Temporarily Out of Stock
  • 40 $38.6703
$38.6703 Buy Now
DISTI # 584-LTC2143CUP-12PBF
Mouser Electronics Analog to Digital Converters - ADC 12-B, 80Msps L Pwr 2x ADCs RoHS: Compliant 0
  • 40 $47.2900
  • 120 $45.8600
$45.8600 / $47.2900 Order Now
Analog Devices Inc 12-B, 80Msps L Pwr 2x ADCs Package Multiple: 40 0
  • 1 $42.1900
  • 1,000 $29.6100
$29.6100 / $42.1900 Buy Now
DISTI # LTC2143CUP-12PB
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 40 0
  • 40 $44.4100
  • 100 $41.9500
  • 500 $40.8100
  • 1,000 $39.7400
  • 5,000 $38.2300
$38.2300 / $44.4100 Buy Now

Part Details for LTC2143CUP-12#PBF

LTC2143CUP-12#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2143CUP-12#PBF Part Data Attributes

LTC2143CUP-12#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2143CUP-12#PBF Analog Devices Inc 12-Bit, 80Msps Low Power Dual ADCs
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64
Pin Count 64
Manufacturer Package Code 05-08-1705
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1.25 V
Analog Input Voltage-Min 0.7 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Length 9 mm
Linearity Error-Max (EL) 0.022%
Moisture Sensitivity Level 1
Number of Analog In Channels 2
Number of Bits 12
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 80 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.8 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2143CUP-12#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2143CUP-12#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2143CUP-12#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2143CUP-12#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2143CUP-12#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2143CUP-12#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2143CUP-12#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2143CUP-12#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2143CUP-12#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: