Part Details for LTC2123IUK#TRPBF by Analog Devices Inc
Results Overview of LTC2123IUK#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2123IUK#TRPBF Information
LTC2123IUK#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2123IUK#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2123IUK#TRPBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$192.6000 | Buy Now |
DISTI #
584-LTC2123IUK#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 14-B 250Msps ADC w/ JESD204B Serial O RoHS: Compliant | 0 |
|
$192.6000 | Order Now |
|
Analog Devices Inc | 2x 14-B 250Msps ADC w/ JESD204 Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$154.0800 / $220.0700 | Buy Now |
DISTI #
LTC2123IUKTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$198.9400 / $206.7900 | Buy Now |
Part Details for LTC2123IUK#TRPBF
LTC2123IUK#TRPBF CAD Models
LTC2123IUK#TRPBF Part Data Attributes
|
LTC2123IUK#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2123IUK#TRPBF
Analog Devices Inc
Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0336% | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LTC2123IUK#TRPBF
This table gives cross-reference parts and alternative options found for LTC2123IUK#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2123IUK#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2123CUK#TRPBF | Linear Technology | Check for Price | LTC2123 - Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2123IUK#TRPBF vs LTC2123CUK#TRPBF |