Part Details for LTC2123CUK#PBF by Analog Devices Inc
Results Overview of LTC2123CUK#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2123CUK#PBF Information
LTC2123CUK#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2123CUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2123CUK#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48QFN Min Qty: 1 Lead time: 33 Weeks Container: Tube |
52 In Stock |
|
$175.1000 / $181.9500 | Buy Now |
DISTI #
584-LTC2123CUK#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 14-B 250Msps ADC w/ JESD204B Serial O RoHS: Compliant | 0 |
|
$209.1700 | Order Now |
DISTI #
V36:1790_06443167
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 250Msps 14-bit JESD204B 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 13 Weeks Date Code: 2322 | Americas - 32 |
|
Buy Now | |
|
Analog Devices Inc | 2x 14-B 250Msps ADC w/ JESD204 Package Multiple: 52 | 0 |
|
$140.0800 / $181.9500 | Buy Now |
DISTI #
71281114
|
Verical | 2-Channel Dual ADC Pipelined 250Msps 14-bit JESD204B 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2322 | Americas - 32 |
|
$93.2500 | Buy Now |
DISTI #
LTC2123CUK#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$180.8700 / $210.1200 | Buy Now |
Part Details for LTC2123CUK#PBF
LTC2123CUK#PBF CAD Models
LTC2123CUK#PBF Part Data Attributes
|
LTC2123CUK#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2123CUK#PBF
Analog Devices Inc
Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0336% | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LTC2123CUK#PBF
This table gives cross-reference parts and alternative options found for LTC2123CUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2123CUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2123IUK#TRPBF | Analog Devices Inc | Check for Price | Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs | LTC2123CUK#PBF vs LTC2123IUK#TRPBF |
LTC2123CUK#TRPBF | Analog Devices Inc | Check for Price | Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs | LTC2123CUK#PBF vs LTC2123CUK#TRPBF |
LTC2123CUK#PBF | Linear Technology | Check for Price | LTC2123 - Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2123CUK#PBF vs LTC2123CUK#PBF |
LTC2123IUK#PBF | Analog Devices Inc | Check for Price | Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs | LTC2123CUK#PBF vs LTC2123IUK#PBF |
LTC2123IUK#PBF | Linear Technology | Check for Price | LTC2123 - Dual 14-Bit 250Msps ADC with JESD204B Serial Outputs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2123CUK#PBF vs LTC2123IUK#PBF |
LTC2123CUK#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2123 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2123 in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum clock frequency that can be used with the LTC2123 is 100 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
Yes, the LTC2123 can be used in a multi-channel application. However, each channel requires a separate ADC and a separate clock signal. The channels can be synchronized using a common clock signal and a separate SYNC signal for each channel.
-
The LTC2123 has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve optimal performance.