Part Details for LTC2122IUK#PBF by Linear Technology
Overview of LTC2122IUK#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2122IUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC2122IUK#PBF-ND
|
DigiKey | 14-BIT, 170MSPS DUAL ADC WITH JE Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
2445 In Stock |
|
$110.6600 | Buy Now |
|
Rochester Electronics | LTC2122 - 14-bit, 170Msps Dual ADC with JESD204B outputs RoHS: Compliant Status: Active Min Qty: 1 | 2445 |
|
$94.9600 / $111.7200 | Buy Now |
Part Details for LTC2122IUK#PBF
LTC2122IUK#PBF CAD Models
LTC2122IUK#PBF Part Data Attributes:
|
LTC2122IUK#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2122IUK#PBF
Linear Technology
LTC2122 - Dual14-Bit 170Msps ADC with JESD204B Serial Outputs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0311% | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |