-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2068IF#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2068IF#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC2068IF#TRPBFTR-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
584-LTC2068IF#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 10uA Quad Channel, Low IB, Zero-Drift Op RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Analog Devices Inc | 10uA Quad Channel, Low IB, Zer Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.5600 / $3.2000 | Buy Now |
DISTI #
LTC2068IF#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3000 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2068IF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2068IF#TRPBF
Analog Devices Inc
LTC2068IF#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1650 (F14) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 17500 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 398107 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC2068IF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2068IF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2068IF#PBF | Analog Devices Inc | $3.9470 | LTC2068IF#PBF | LTC2068IF#TRPBF vs LTC2068IF#PBF |
LTC2068HF#TRPBF | Analog Devices Inc | Check for Price | LTC2068HF#TRPBF | LTC2068IF#TRPBF vs LTC2068HF#TRPBF |
LTC2068IUD#TRPBF | Analog Devices Inc | Check for Price | LTC2068IUD#TRPBF | LTC2068IF#TRPBF vs LTC2068IUD#TRPBF |
LTC2068HUD#PBF | Analog Devices Inc | $3.7415 | LTC2068HUD#PBF | LTC2068IF#TRPBF vs LTC2068HUD#PBF |