There are no models available for this part yet.
Overview of LTC2063ISC6#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2063ISC6#TRPBF | Analog Devices | 2µA S C, L IB, Zero-Drift Op A | |
LTC2063ISC6#TRMPBF | Analog Devices | 2µA S C, L IB, Zero-Drift Op A | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LTC2063ISC6#TRPBF by Linear Technology
Part Data Attributes for LTC2063ISC6#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SC-70
|
Pin Count
|
6
|
Manufacturer Package Code
|
SC6
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for LTC2063ISC6#TRPBF
-
MK20FX512VLQ12Microcontrollers
-
IR3883MTRPBFSwitching Regulator or Controllers
-
XC6804A4E14R-GPower Management Circuits
-
NCP45520IMNTWG-HPeripheral Drivers
-
LT3060IDC-5#TRMPBFLinear Regulator ICs
-
5650850-5Headers and Edge Type Connectors
-
0804293:0001Assembly Items
-
TR3C475K035C0700Tantalum Capacitors