-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2057HVIDD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2057HVIDD#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2266
|
Newark | Op-Amp, 1.5Mhz, -40 To 85Deg C, Dfn-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.3100 / $7.8700 | Buy Now |
DISTI #
505-LTC2057HVIDD#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1646 In Stock |
|
$3.3125 / $6.2900 | Buy Now |
DISTI #
584-LTC2057HVIDD#PBF
|
Mouser Electronics | Precision Amplifiers Hi V, L N Zero-Drift Op Amp RoHS: Compliant | 3775 |
|
$3.3100 / $7.8700 | Buy Now |
DISTI #
V36:1790_06443112
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2238 | Americas - 12 |
|
$3.0940 | Buy Now |
|
Analog Devices Inc | Hi V, L N Zero-Drift Op Amp Package Multiple: 121 | 1298 |
|
$2.6500 / $6.5900 | Buy Now |
DISTI #
35211442
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 968 |
|
$3.0400 | Buy Now |
DISTI #
64135937
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2238 | Americas - 12 |
|
$3.0940 | Buy Now |
DISTI #
LTC2057HVIDDPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.4200 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2057HVIDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2057HVIDD#PBF
Analog Devices Inc
LTC2057HVIDD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3MM X 3MM, LEAD FREE, PLASTIC, MO-229, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Common-mode Reject Ratio-Nom | 150 dB | |
Input Offset Voltage-Max | 4.5 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -32.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Voltage Limit-Max | 32.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2057HVIDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2057HVIDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2057HVIDD#TRPBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2057HVIDD#PBF vs LTC2057HVIDD#TRPBF |
LTC2057HVIS8#PBF | Analog Devices Inc | $4.9982 | LTC2057HVIS8#PBF | LTC2057HVIDD#PBF vs LTC2057HVIS8#PBF |
LTC2057HVIMS#PBF | Analog Devices Inc | Check for Price | LTC2057HVIMS#PBF | LTC2057HVIDD#PBF vs LTC2057HVIMS#PBF |
LTC2057IMS#PBF | Analog Devices Inc | $1.7751 | LTC2057IMS#PBF | LTC2057HVIDD#PBF vs LTC2057IMS#PBF |
LTC2057IS8#PBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2057HVIDD#PBF vs LTC2057IS8#PBF |
LTC2057HVIMS8#TRPBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2057HVIDD#PBF vs LTC2057HVIMS8#TRPBF |
LTC2057HVIS8#TRPBF | Analog Devices Inc | Check for Price | LTC2057HVIS8#TRPBF | LTC2057HVIDD#PBF vs LTC2057HVIS8#TRPBF |
LTC2057IDD#PBF | Analog Devices Inc | $2.2002 | LTC2057IDD#PBF | LTC2057HVIDD#PBF vs LTC2057IDD#PBF |
LTC2057IDD#TRPBF | Analog Devices Inc | Check for Price | LTC2057IDD#TRPBF | LTC2057HVIDD#PBF vs LTC2057IDD#TRPBF |
LTC2057IMS8#PBF | Analog Devices Inc | $2.1055 | LTC2057IMS8#PBF | LTC2057HVIDD#PBF vs LTC2057IMS8#PBF |